Technical Document
Specifications
Brand
onsemiImage Size
1280 x 800pixel
Series
AR0145CS
Frame Rate
120fps
Interface Type
Serial
Mounting Type
Surface Mount
Package Type
ODCSP47
Pin Count
47
Country of Origin
Taiwan, Province Of China
€ 13.13
€ 13.13 Each (ex VAT)
€ 15.62
€ 15.62 Each (inc. VAT)
onsemi AR0145CS AR0145CSSM28SMKA0-CR Image Sensor, 1280 x 800pixel, 120fps Serial, 47-Pin ODCSP47
Select packaging type
Standard
1
€ 13.13
€ 13.13 Each (ex VAT)
€ 15.62
€ 15.62 Each (inc. VAT)
onsemi AR0145CS AR0145CSSM28SMKA0-CR Image Sensor, 1280 x 800pixel, 120fps Serial, 47-Pin ODCSP47
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiImage Size
1280 x 800pixel
Series
AR0145CS
Frame Rate
120fps
Interface Type
Serial
Mounting Type
Surface Mount
Package Type
ODCSP47
Pin Count
47
Country of Origin
Taiwan, Province Of China