onsemi Dual Diode, Series, 3-Pin SOT-23 BAV99LT1G

RS Stock No.: 545-2686Brand: onsemiManufacturers Part No.: BAV99LT1G
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Series

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.3mm

Height

0.94mm

Dimensions

0.94 x 2.9 x 1.3mm

Product details

Small Signal Switching Diodes, ON Semiconductor

Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 70V 715mA, Dual High Speed Diode, 3-Pin SOT-23 BAV99LT1G
€ 0.036Each (On a Reel of 3000) (ex VAT)
onsemi Diode, BAV99
P.O.A.1 Reel of 3000 (ex VAT)
onsemi Dual Switching Diode, Series, 3-Pin SOT-23 BAV99LT3G
€ 0.06Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

€ 90.00

€ 0.03 Each (On a Reel of 3000) (ex VAT)

€ 107.10

€ 0.036 Each (On a Reel of 3000) (inc. VAT)

onsemi Dual Diode, Series, 3-Pin SOT-23 BAV99LT1G

€ 90.00

€ 0.03 Each (On a Reel of 3000) (ex VAT)

€ 107.10

€ 0.036 Each (On a Reel of 3000) (inc. VAT)

onsemi Dual Diode, Series, 3-Pin SOT-23 BAV99LT1G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000€ 0.03€ 90.00
6000+€ 0.03€ 90.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 70V 715mA, Dual High Speed Diode, 3-Pin SOT-23 BAV99LT1G
€ 0.036Each (On a Reel of 3000) (ex VAT)
onsemi Diode, BAV99
P.O.A.1 Reel of 3000 (ex VAT)
onsemi Dual Switching Diode, Series, 3-Pin SOT-23 BAV99LT3G
€ 0.06Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Series

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.3mm

Height

0.94mm

Dimensions

0.94 x 2.9 x 1.3mm

Product details

Small Signal Switching Diodes, ON Semiconductor

Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 70V 715mA, Dual High Speed Diode, 3-Pin SOT-23 BAV99LT1G
€ 0.036Each (On a Reel of 3000) (ex VAT)
onsemi Diode, BAV99
P.O.A.1 Reel of 3000 (ex VAT)
onsemi Dual Switching Diode, Series, 3-Pin SOT-23 BAV99LT3G
€ 0.06Each (In a Pack of 25) (ex VAT)