onsemi BD139G NPN Transistor, 1.5 A, 80 V, 3-Pin TO-225

RS Stock No.: 463-044Brand: onsemiManufacturers Part No.: BD139G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

80 V

Package Type

TO-225

Mounting Type

Through Hole

Maximum Power Dissipation

1.25 W

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

11.04 x 7.74 x 2.66mm

Product details

General Purpose NPN Transistors, Over 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.60

€ 0.78 Each (In a Pack of 20) (ex VAT)

€ 18.56

€ 0.928 Each (In a Pack of 20) (inc. VAT)

onsemi BD139G NPN Transistor, 1.5 A, 80 V, 3-Pin TO-225
Select packaging type

€ 15.60

€ 0.78 Each (In a Pack of 20) (ex VAT)

€ 18.56

€ 0.928 Each (In a Pack of 20) (inc. VAT)

onsemi BD139G NPN Transistor, 1.5 A, 80 V, 3-Pin TO-225
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 180€ 0.78€ 15.60
200+€ 0.68€ 13.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

80 V

Package Type

TO-225

Mounting Type

Through Hole

Maximum Power Dissipation

1.25 W

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

11.04 x 7.74 x 2.66mm

Product details

General Purpose NPN Transistors, Over 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more