Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

onsemi BSP52T1G NPN Darlington Transistor, 1 A 80 V HFE:2000, 4-Pin SOT-223

RS Stock No.: 178-7525Brand: onsemiManufacturers Part No.: BSP52T1G
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

1 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

4

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

2000

Maximum Base Emitter Saturation Voltage

1.9 V

Maximum Collector Base Voltage

90 V

Maximum Collector Emitter Saturation Voltage

1.3 V

Length

6.5mm

Height

1.57mm

Width

3.5mm

Minimum Operating Temperature

-65 °C

Dimensions

6.5 x 3.5 x 1.57mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 290.00

€ 0.29 Each (On a Reel of 1000) (ex VAT)

€ 345.10

€ 0.345 Each (On a Reel of 1000) (inc. VAT)

onsemi BSP52T1G NPN Darlington Transistor, 1 A 80 V HFE:2000, 4-Pin SOT-223

€ 290.00

€ 0.29 Each (On a Reel of 1000) (ex VAT)

€ 345.10

€ 0.345 Each (On a Reel of 1000) (inc. VAT)

onsemi BSP52T1G NPN Darlington Transistor, 1 A 80 V HFE:2000, 4-Pin SOT-223
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

1 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

4

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

2000

Maximum Base Emitter Saturation Voltage

1.9 V

Maximum Collector Base Voltage

90 V

Maximum Collector Emitter Saturation Voltage

1.3 V

Length

6.5mm

Height

1.57mm

Width

3.5mm

Minimum Operating Temperature

-65 °C

Dimensions

6.5 x 3.5 x 1.57mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more