Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
16A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Common Cathode
Rectifier Type
General Purpose
Diode Type
Ultrafast Rectifiers
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
100A
Product details
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
€ 20.40
€ 2.04 Each (In a Pack of 10) (ex VAT)
€ 24.28
€ 2.428 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 20.40
€ 2.04 Each (In a Pack of 10) (ex VAT)
€ 24.28
€ 2.428 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
16A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Common Cathode
Rectifier Type
General Purpose
Diode Type
Ultrafast Rectifiers
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
100A
Product details
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.