onsemi 200V 8A, Ultrafast Rectifiers Diode, 2-Pin TO-220AC BYW80-200G

RS Stock No.: 464-154Brand: onsemiManufacturers Part No.: BYW80-200G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

100A

Product details

Rectifier Diodes, 4A to 9A, ON Semiconductor

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
€ 0.904Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 13.60

€ 1.36 Each (In a Pack of 10) (ex VAT)

€ 16.18

€ 1.618 Each (In a Pack of 10) (inc. VAT)

onsemi 200V 8A, Ultrafast Rectifiers Diode, 2-Pin TO-220AC BYW80-200G
Select packaging type

€ 13.60

€ 1.36 Each (In a Pack of 10) (ex VAT)

€ 16.18

€ 1.618 Each (In a Pack of 10) (inc. VAT)

onsemi 200V 8A, Ultrafast Rectifiers Diode, 2-Pin TO-220AC BYW80-200G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
€ 0.904Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

100A

Product details

Rectifier Diodes, 4A to 9A, ON Semiconductor

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
€ 0.904Each (In a Pack of 10) (ex VAT)