Technical Document
Specifications
Brand
onsemiPackage Type
CPH6
Mounting Type
Surface Mount
Maximum Power Dissipation
1.6 W
Pin Count
6
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.6 x 0.9mm
Country of Origin
China
Stock information temporarily unavailable.
€ 14.25
€ 0.57 Each (In a Pack of 25) (ex VAT)
€ 16.96
€ 0.678 Each (In a Pack of 25) (inc. VAT)
onsemi CPH6350-TL-W Digital Transistor, 6-Pin CPH6
Select packaging type
Standard
25
€ 14.25
€ 0.57 Each (In a Pack of 25) (ex VAT)
€ 16.96
€ 0.678 Each (In a Pack of 25) (inc. VAT)
onsemi CPH6350-TL-W Digital Transistor, 6-Pin CPH6
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | € 0.57 | € 14.25 |
100 - 225 | € 0.50 | € 12.50 |
250 - 475 | € 0.44 | € 11.00 |
500 - 975 | € 0.39 | € 9.75 |
1000+ | € 0.37 | € 9.25 |
Technical Document
Specifications
Brand
onsemiPackage Type
CPH6
Mounting Type
Surface Mount
Maximum Power Dissipation
1.6 W
Pin Count
6
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.6 x 0.9mm
Country of Origin
China