onsemi 100V 2A, Rectifier Diode, 2-Pin DO-214AA ES2B

RS Stock No.: 146-2034Brand: onsemiManufacturers Part No.: ES2B
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

20ns

Peak Non-Repetitive Forward Surge Current

50A

Product details

Rectifier Diodes, 2A to 9A, Fairchild Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 630.00

€ 0.21 Each (On a Reel of 3000) (ex VAT)

€ 749.70

€ 0.25 Each (On a Reel of 3000) (inc. VAT)

onsemi 100V 2A, Rectifier Diode, 2-Pin DO-214AA ES2B

€ 630.00

€ 0.21 Each (On a Reel of 3000) (ex VAT)

€ 749.70

€ 0.25 Each (On a Reel of 3000) (inc. VAT)

onsemi 100V 2A, Rectifier Diode, 2-Pin DO-214AA ES2B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

20ns

Peak Non-Repetitive Forward Surge Current

50A

Product details

Rectifier Diodes, 2A to 9A, Fairchild Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more