Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
10.8 A
Maximum Drain Source Voltage
40 V
Series
PowerTrench
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
12 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
2.5 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +30 V
Number of Elements per Chip
1
Width
4mm
Length
5mm
Typical Gate Charge @ Vgs
29 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Height
1.5mm
Product details
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
€ 1,825.00
€ 0.73 Each (On a Reel of 2500) (ex VAT)
€ 2,171.75
€ 0.869 Each (On a Reel of 2500) (inc. VAT)
2500
€ 1,825.00
€ 0.73 Each (On a Reel of 2500) (ex VAT)
€ 2,171.75
€ 0.869 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
10.8 A
Maximum Drain Source Voltage
40 V
Series
PowerTrench
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
12 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
2.5 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +30 V
Number of Elements per Chip
1
Width
4mm
Length
5mm
Typical Gate Charge @ Vgs
29 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Height
1.5mm
Product details
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.