Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi N-Channel MOSFET, 12.5 A, 30 V, 8-Pin SOIC FDS6680A

RS Stock No.: 671-0605Brand: onsemiManufacturers Part No.: FDS6680A
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

12.5 A

Maximum Drain Source Voltage

30 V

Series

PowerTrench

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

10 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

16 nC @ 5 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Product details

PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.00

€ 1.20 Each (In a Pack of 5) (ex VAT)

€ 7.14

€ 1.428 Each (In a Pack of 5) (inc. VAT)

onsemi N-Channel MOSFET, 12.5 A, 30 V, 8-Pin SOIC FDS6680A
Select packaging type

€ 6.00

€ 1.20 Each (In a Pack of 5) (ex VAT)

€ 7.14

€ 1.428 Each (In a Pack of 5) (inc. VAT)

onsemi N-Channel MOSFET, 12.5 A, 30 V, 8-Pin SOIC FDS6680A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 1.20€ 6.00
25 - 95€ 0.99€ 4.95
100 - 245€ 0.68€ 3.40
250 - 495€ 0.65€ 3.25
500+€ 0.63€ 3.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

12.5 A

Maximum Drain Source Voltage

30 V

Series

PowerTrench

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

10 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

16 nC @ 5 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Product details

PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more