Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
7 A
Maximum Drain Source Voltage
30 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
23 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
1.6 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-20 V, +20 V
Width
4mm
Typical Gate Charge @ Vgs
9.2 nC @ 10 V
Number of Elements per Chip
2
Length
5mm
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Height
1.5mm
Minimum Operating Temperature
-55 °C
Product details
Automotive Dual N-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductor provides solutions that solve complex challenges in the automotive market with a thorough command of quality, safety, and reliability standards.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
€ 4.85
€ 0.97 Each (In a Pack of 5) (ex VAT)
€ 5.77
€ 1.154 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 4.85
€ 0.97 Each (In a Pack of 5) (ex VAT)
€ 5.77
€ 1.154 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | € 0.97 | € 4.85 |
| 50 - 95 | € 0.86 | € 4.30 |
| 100 - 495 | € 0.76 | € 3.80 |
| 500 - 995 | € 0.68 | € 3.40 |
| 1000+ | € 0.63 | € 3.15 |
Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
7 A
Maximum Drain Source Voltage
30 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
23 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
1.6 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-20 V, +20 V
Width
4mm
Typical Gate Charge @ Vgs
9.2 nC @ 10 V
Number of Elements per Chip
2
Length
5mm
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Height
1.5mm
Minimum Operating Temperature
-55 °C
Product details
Automotive Dual N-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductor provides solutions that solve complex challenges in the automotive market with a thorough command of quality, safety, and reliability standards.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.


