E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi FGH40T120SQDNL4, P-Channel IGBT, 160 A 1200 V, 4-Pin TO-247, Through Hole

RS Stock No.: 178-4321Brand: onsemiManufacturers Part No.: FGH40T120SQDNL4
brand-logo
View all in IGBTs

Technical Document

Specifications

Brand

onsemi

Maximum Continuous Collector Current

160 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

454 W

Number of Transistors

1

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

P

Pin Count

4

Transistor Configuration

Single

Dimensions

15.8 x 5.2 x 22.74mm

Gate Capacitance

5000pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 280.20

€ 9.34 Each (In a Tube of 30) (ex VAT)

€ 333.44

€ 11.115 Each (In a Tube of 30) (inc. VAT)

onsemi FGH40T120SQDNL4, P-Channel IGBT, 160 A 1200 V, 4-Pin TO-247, Through Hole

€ 280.20

€ 9.34 Each (In a Tube of 30) (ex VAT)

€ 333.44

€ 11.115 Each (In a Tube of 30) (inc. VAT)

onsemi FGH40T120SQDNL4, P-Channel IGBT, 160 A 1200 V, 4-Pin TO-247, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
30 - 90€ 9.34€ 280.20
120 - 240€ 7.86€ 235.80
270 - 480€ 7.52€ 225.60
510+€ 7.23€ 216.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Continuous Collector Current

160 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

454 W

Number of Transistors

1

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

P

Pin Count

4

Transistor Configuration

Single

Dimensions

15.8 x 5.2 x 22.74mm

Gate Capacitance

5000pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more