Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Maximum Forward Voltage
0.8V
Number of Pins
4
Isolation Voltage
5000 V
Series
FOD
Stock information temporarily unavailable.
€ 24.00
€ 2.40 Each (In a Pack of 10) (ex VAT)
€ 28.56
€ 2.856 Each (In a Pack of 10) (inc. VAT)
onsemi, FOD8482 Optocoupler, Surface Mount, 4-Pin
Select packaging type
Standard
10
€ 24.00
€ 2.40 Each (In a Pack of 10) (ex VAT)
€ 28.56
€ 2.856 Each (In a Pack of 10) (inc. VAT)
onsemi, FOD8482 Optocoupler, Surface Mount, 4-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Maximum Forward Voltage
0.8V
Number of Pins
4
Isolation Voltage
5000 V
Series
FOD