onsemi, FODM3053R2-NF098 Triac Output Optocoupler, Surface Mount, 4-Pin MFP

RS Stock No.: 186-7263Brand: onsemiManufacturers Part No.: FODM3053R2-NF098
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

MFP

Maximum Input Current

10 mA

Isolation Voltage

3.75 kVrms

Series

FODM

Stock information temporarily unavailable.

€ 2,475.00

€ 0.99 Each (On a Reel of 2500) (ex VAT)

€ 2,945.25

€ 1.178 Each (On a Reel of 2500) (inc. VAT)

onsemi, FODM3053R2-NF098 Triac Output Optocoupler, Surface Mount, 4-Pin MFP

€ 2,475.00

€ 0.99 Each (On a Reel of 2500) (ex VAT)

€ 2,945.25

€ 1.178 Each (On a Reel of 2500) (inc. VAT)

onsemi, FODM3053R2-NF098 Triac Output Optocoupler, Surface Mount, 4-Pin MFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

MFP

Maximum Input Current

10 mA

Isolation Voltage

3.75 kVrms

Series

FODM