onsemi KSC2334YTU NPN Transistor, 7 A, 100 V, 3-Pin TO-220

RS Stock No.: 806-4490PBrand: onsemiManufacturers Part No.: KSC2334YTU
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

7 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

40 W

Minimum DC Current Gain

120

Transistor Configuration

Single

Maximum Collector Base Voltage

150 V

Maximum Emitter Base Voltage

7 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.9 x 4.5 x 18.95mm

Product details

Power NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi KSC2334YTU NPN Transistor, 7 A, 100 V, 3-Pin TO-220
€ 2.178Each (In a Tube of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi KSC2334YTU NPN Transistor, 7 A, 100 V, 3-Pin TO-220
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi KSC2334YTU NPN Transistor, 7 A, 100 V, 3-Pin TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi KSC2334YTU NPN Transistor, 7 A, 100 V, 3-Pin TO-220
€ 2.178Each (In a Tube of 50) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

7 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

40 W

Minimum DC Current Gain

120

Transistor Configuration

Single

Maximum Collector Base Voltage

150 V

Maximum Emitter Base Voltage

7 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.9 x 4.5 x 18.95mm

Product details

Power NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi KSC2334YTU NPN Transistor, 7 A, 100 V, 3-Pin TO-220
€ 2.178Each (In a Tube of 50) (ex VAT)