Technical Document
Specifications
Brand
onsemiRegulator Function
Step Down
Maximum Output Current
3A
Regulator Type
Buck Boost Switching
Number of Outputs
1
Output Voltage
1.23 → 37 V
Mounting Type
Through Hole
Package Type
TO-220
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
63 kHz
Switching Regulator
Yes
Efficiency
77%
Dimensions
10.54 x 4.57 x 15.57mm
Maximum Input Voltage
40 V
Height
15.57mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
7 V
Maximum Operating Temperature
+125 °C
Width
4.57mm
Length
10.54mm
€ 135.50
€ 2.71 Each (In a Tube of 50) (ex VAT)
€ 161.24
€ 3.225 Each (In a Tube of 50) (inc. VAT)
50
€ 135.50
€ 2.71 Each (In a Tube of 50) (ex VAT)
€ 161.24
€ 3.225 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 100 | € 2.71 | € 135.50 |
150 - 200 | € 2.19 | € 109.50 |
250+ | € 1.88 | € 94.00 |
Technical Document
Specifications
Brand
onsemiRegulator Function
Step Down
Maximum Output Current
3A
Regulator Type
Buck Boost Switching
Number of Outputs
1
Output Voltage
1.23 → 37 V
Mounting Type
Through Hole
Package Type
TO-220
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
63 kHz
Switching Regulator
Yes
Efficiency
77%
Dimensions
10.54 x 4.57 x 15.57mm
Maximum Input Voltage
40 V
Height
15.57mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
7 V
Maximum Operating Temperature
+125 °C
Width
4.57mm
Length
10.54mm