Technical Document
Specifications
Brand
onsemiAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
3 → 32 V
Typical Dual Supply Voltage
±16V dc
Maximum Operating Frequency
20 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Maximum Input Voltage
16 V, 32 V
Typical Voltage Gain
100 V/mV
Offset Voltage
10mV
Automotive Standard
AEC-Q100
Length
5mm
Height
1.5mm
Width
4mm
Input Voltage Range
±16 V, 3 → 32 V
Input Offset Current
200nA
Dimensions
5 x 4 x 1.5mm
Minimum Input Voltage
-16 V, 3 V
€ 400.00
€ 0.16 Each (On a Reel of 2500) (ex VAT)
€ 476.00
€ 0.19 Each (On a Reel of 2500) (inc. VAT)
2500
€ 400.00
€ 0.16 Each (On a Reel of 2500) (ex VAT)
€ 476.00
€ 0.19 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
2500 - 7500 | € 0.16 | € 400.00 |
10000 - 22500 | € 0.16 | € 400.00 |
25000 - 47500 | € 0.16 | € 400.00 |
50000 - 97500 | € 0.16 | € 400.00 |
100000+ | € 0.16 | € 400.00 |
Technical Document
Specifications
Brand
onsemiAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
3 → 32 V
Typical Dual Supply Voltage
±16V dc
Maximum Operating Frequency
20 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Maximum Input Voltage
16 V, 32 V
Typical Voltage Gain
100 V/mV
Offset Voltage
10mV
Automotive Standard
AEC-Q100
Length
5mm
Height
1.5mm
Width
4mm
Input Voltage Range
±16 V, 3 → 32 V
Input Offset Current
200nA
Dimensions
5 x 4 x 1.5mm
Minimum Input Voltage
-16 V, 3 V