Technical Document
Specifications
Brand
onsemiAmplifier Type
Low Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.7 → 5 V
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
1V/µs
Maximum Operating Frequency
50 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
50nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Product details
LMV321, LMV324, LMV358, Low Power, Rail-Rail Output, Operational Amplifiers, ON Semiconductor
Operation from 2.7 V to 5 V
No Output Crossover Distortion
Low Quiescent Current
Operational Amplifiers, ON Semiconductor
€ 16.25
€ 0.65 Each (In a Pack of 25) (ex VAT)
€ 19.34
€ 0.774 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 16.25
€ 0.65 Each (In a Pack of 25) (ex VAT)
€ 19.34
€ 0.774 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | € 0.65 | € 16.25 |
100 - 975 | € 0.39 | € 9.75 |
1000 - 2475 | € 0.31 | € 7.75 |
2500+ | € 0.26 | € 6.50 |
Technical Document
Specifications
Brand
onsemiAmplifier Type
Low Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.7 → 5 V
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
1V/µs
Maximum Operating Frequency
50 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
50nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Product details
LMV321, LMV324, LMV358, Low Power, Rail-Rail Output, Operational Amplifiers, ON Semiconductor
Operation from 2.7 V to 5 V
No Output Crossover Distortion
Low Quiescent Current