Technical Document
Specifications
Brand
onsemiLogic Family
ECL
Logic Function
Divider
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.2 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.7 V
€ 16.70
€ 8.35 Each (In a Pack of 2) (ex VAT)
€ 19.87
€ 9.936 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 16.70
€ 8.35 Each (In a Pack of 2) (ex VAT)
€ 19.87
€ 9.936 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 8.35 | € 16.70 |
20+ | € 7.31 | € 14.62 |
Technical Document
Specifications
Brand
onsemiLogic Family
ECL
Logic Function
Divider
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.2 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.7 V