Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

onsemi MC12026ADG, Dual Modulus Prescaler, 1.1GHz, 8-Pin, SOIC

RS Stock No.: 163-2455Brand: onsemiManufacturers Part No.: MC12026ADG
brand-logo
View all in Prescalers

Technical Document

Specifications

Brand

onsemi

Division

8/9/16/17

Maximum Frequency

1.1GHz

Minimum Frequency

100MHz

Typical Output Voltage

1.6V

Typical Supply Current

4mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

Prescalers, ON Semiconductor

Clock Dividers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 457.66

€ 4.67 Each (In a Tube of 98) (ex VAT)

€ 544.62

€ 5.557 Each (In a Tube of 98) (inc. VAT)

onsemi MC12026ADG, Dual Modulus Prescaler, 1.1GHz, 8-Pin, SOIC

€ 457.66

€ 4.67 Each (In a Tube of 98) (ex VAT)

€ 544.62

€ 5.557 Each (In a Tube of 98) (inc. VAT)

onsemi MC12026ADG, Dual Modulus Prescaler, 1.1GHz, 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Division

8/9/16/17

Maximum Frequency

1.1GHz

Minimum Frequency

100MHz

Typical Output Voltage

1.6V

Typical Supply Current

4mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

Prescalers, ON Semiconductor

Clock Dividers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more