onsemi, MC14007UBDG Optocoupler, Surface Mount, 14-Pin

RS Stock No.: 806-3116PBrand: onsemiManufacturers Part No.: MC14007UBDG
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Number of Pins

14

Series

MC

Product details

4000 Series Inverters & Buffers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Stock information temporarily unavailable.

€ 286.00

€ 0.52 Each (Supplied in a Tube) (ex VAT)

€ 340.34

€ 0.619 Each (Supplied in a Tube) (inc. VAT)

onsemi, MC14007UBDG Optocoupler, Surface Mount, 14-Pin
Select packaging type

€ 286.00

€ 0.52 Each (Supplied in a Tube) (ex VAT)

€ 340.34

€ 0.619 Each (Supplied in a Tube) (inc. VAT)

onsemi, MC14007UBDG Optocoupler, Surface Mount, 14-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
550 - 1045€ 0.52€ 28.60
1100+€ 0.47€ 25.85

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Number of Pins

14

Series

MC

Product details

4000 Series Inverters & Buffers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor