E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi MC74ACT153DG 4-Input Multiplexer Logic Gate, 16-Pin SOIC

RS Stock No.: 186-7285Brand: onsemiManufacturers Part No.: MC74ACT153DG
brand-logo
View all in Logic Gates

Technical Document

Specifications

Brand

onsemi

Logic Function

Multiplexer

Mounting Type

Surface Mount

Number of Inputs per Gate

4

Package Type

SOIC

Pin Count

16

Logic Family

ACT

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

17.5 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

24mA

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

10mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 27.36

€ 0.57 Each (In a Tube of 48) (ex VAT)

€ 32.56

€ 0.678 Each (In a Tube of 48) (inc. VAT)

onsemi MC74ACT153DG 4-Input Multiplexer Logic Gate, 16-Pin SOIC

€ 27.36

€ 0.57 Each (In a Tube of 48) (ex VAT)

€ 32.56

€ 0.678 Each (In a Tube of 48) (inc. VAT)

onsemi MC74ACT153DG 4-Input Multiplexer Logic Gate, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
48 - 96€ 0.57€ 27.36
144 - 480€ 0.47€ 22.56
528 - 960€ 0.44€ 21.12
1008 - 2496€ 0.44€ 21.12
2544+€ 0.42€ 20.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

Multiplexer

Mounting Type

Surface Mount

Number of Inputs per Gate

4

Package Type

SOIC

Pin Count

16

Logic Family

ACT

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

17.5 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

24mA

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

10mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more