onsemi MC74VHC04DTR2G, Hex Inverter Logic Gate, 14-Pin TSSOP

RS Stock No.: 186-7304Brand: onsemiManufacturers Part No.: MC74VHC04DTR2G
brand-logo
View all in Logic Gates

Technical Document

Specifications

Brand

onsemi

Logic Function

Inverter

Mounting Type

Surface Mount

Number Of Elements

6

Package Type

TSSOP

Pin Count

14

Logic Family

VHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

12 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Width

4.5mm

Maximum Operating Temperature

+85 °C

Output Type

Bipolar Schottky TTL

Propagation Delay Test Condition

50pF

Length

5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 650.00

€ 0.26 Each (On a Reel of 2500) (ex VAT)

€ 773.50

€ 0.309 Each (On a Reel of 2500) (inc. VAT)

onsemi MC74VHC04DTR2G, Hex Inverter Logic Gate, 14-Pin TSSOP

€ 650.00

€ 0.26 Each (On a Reel of 2500) (ex VAT)

€ 773.50

€ 0.309 Each (On a Reel of 2500) (inc. VAT)

onsemi MC74VHC04DTR2G, Hex Inverter Logic Gate, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

Inverter

Mounting Type

Surface Mount

Number Of Elements

6

Package Type

TSSOP

Pin Count

14

Logic Family

VHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

12 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Width

4.5mm

Maximum Operating Temperature

+85 °C

Output Type

Bipolar Schottky TTL

Propagation Delay Test Condition

50pF

Length

5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more