onsemi MC74VHC1G14DFT2G Schmitt Trigger Inverter, 5-Pin SOT-353

RS Stock No.: 184-4863Brand: onsemiManufacturers Part No.: MC74VHC1G14DFT2G
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Brand

onsemi

Logic Function

Inverter Schmitt Trigger

Input Type

CMOS, TTL

Output Type

Schmitt Trigger

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

20.5ns

Mounting Type

Surface Mount

Package Type

SOT-353

Pin Count

5

Logic Family

74VHC

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

2.2mm

Width

1.35mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.00

€ 0.08 Each (In a Pack of 100) (ex VAT)

€ 9.52

€ 0.095 Each (In a Pack of 100) (inc. VAT)

onsemi MC74VHC1G14DFT2G Schmitt Trigger Inverter, 5-Pin SOT-353
Select packaging type

€ 8.00

€ 0.08 Each (In a Pack of 100) (ex VAT)

€ 9.52

€ 0.095 Each (In a Pack of 100) (inc. VAT)

onsemi MC74VHC1G14DFT2G Schmitt Trigger Inverter, 5-Pin SOT-353
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.08€ 8.00
500 - 900€ 0.08€ 8.00
1000 - 2400€ 0.08€ 8.00
2500+€ 0.05€ 5.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

Inverter Schmitt Trigger

Input Type

CMOS, TTL

Output Type

Schmitt Trigger

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

20.5ns

Mounting Type

Surface Mount

Package Type

SOT-353

Pin Count

5

Logic Family

74VHC

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

2.2mm

Width

1.35mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more