onsemi MC74VHC86DR2G, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

RS Stock No.: 145-3997Brand: onsemiManufacturers Part No.: MC74VHC86DR2G
brand-logo
View all in Logic Gates

Technical Document

Specifications

Brand

onsemi

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

VHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

16.5ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Width

4mm

Minimum Operating Temperature

-55 °C

Dimensions

8.75 x 4 x 1.75mm

Maximum Operating Temperature

+125 °C

Output Type

Bipolar Schottky TTL

Propagation Delay Test Condition

50pF

Length

8.75mm

Height

1.75mm

Country of Origin

Philippines

Product details

74VHC Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs

74VHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 650.00

€ 0.26 Each (On a Reel of 2500) (ex VAT)

€ 773.50

€ 0.309 Each (On a Reel of 2500) (inc. VAT)

onsemi MC74VHC86DR2G, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

€ 650.00

€ 0.26 Each (On a Reel of 2500) (ex VAT)

€ 773.50

€ 0.309 Each (On a Reel of 2500) (inc. VAT)

onsemi MC74VHC86DR2G, Quad 2-Input XOR Logic Gate, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

VHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

16.5ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Width

4mm

Minimum Operating Temperature

-55 °C

Dimensions

8.75 x 4 x 1.75mm

Maximum Operating Temperature

+125 °C

Output Type

Bipolar Schottky TTL

Propagation Delay Test Condition

50pF

Length

8.75mm

Height

1.75mm

Country of Origin

Philippines

Product details

74VHC Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs

74VHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more