Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

onsemi MJD210T4G PNP Transistor, -5 A, -25 V, 3-Pin DPAK

RS Stock No.: 790-5334Brand: onsemiManufacturers Part No.: MJD210T4G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-5 A

Maximum Collector Emitter Voltage

-25 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Maximum Power Dissipation

12.5 W

Minimum DC Current Gain

45

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V dc

Maximum Emitter Base Voltage

8 V

Maximum Operating Frequency

10 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.73 x 6.22 x 2.38mm

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.00

€ 0.70 Each (In a Pack of 10) (ex VAT)

€ 8.33

€ 0.833 Each (In a Pack of 10) (inc. VAT)

onsemi MJD210T4G PNP Transistor, -5 A, -25 V, 3-Pin DPAK
Select packaging type

€ 7.00

€ 0.70 Each (In a Pack of 10) (ex VAT)

€ 8.33

€ 0.833 Each (In a Pack of 10) (inc. VAT)

onsemi MJD210T4G PNP Transistor, -5 A, -25 V, 3-Pin DPAK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.70€ 7.00
100 - 240€ 0.63€ 6.30
250 - 490€ 0.55€ 5.50
500 - 990€ 0.50€ 5.00
1000+€ 0.44€ 4.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-5 A

Maximum Collector Emitter Voltage

-25 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Maximum Power Dissipation

12.5 W

Minimum DC Current Gain

45

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V dc

Maximum Emitter Base Voltage

8 V

Maximum Operating Frequency

10 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.73 x 6.22 x 2.38mm

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more