Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi, 34V Zener Diode 500 mW SMT 2-Pin SOD-523

RS Stock No.: 186-9286Brand: onsemiManufacturers Part No.: MM5Z36VT1G
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

34V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

500Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.3 x 0.9 x 0.7mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

30.4mV/K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.50

€ 0.21 Each (In a Pack of 50) (ex VAT)

€ 12.50

€ 0.25 Each (In a Pack of 50) (inc. VAT)

onsemi, 34V Zener Diode 500 mW SMT 2-Pin SOD-523
Select packaging type

€ 10.50

€ 0.21 Each (In a Pack of 50) (ex VAT)

€ 12.50

€ 0.25 Each (In a Pack of 50) (inc. VAT)

onsemi, 34V Zener Diode 500 mW SMT 2-Pin SOD-523
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450€ 0.21€ 10.50
500 - 950€ 0.18€ 9.00
1000+€ 0.16€ 8.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

34V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

500Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.3 x 0.9 x 0.7mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

30.4mV/K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more