Technical Document
Specifications
Brand
onsemiLogic Family
74HC
Logic Function
Buffer
Number of Channels per Chip
4
IC Type
Buffer & Line Driver IC
Input Type
Schottky
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum High Level Output Current
7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
163ns
Dimensions
5 x 4.4 x 0.9mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Propagation Delay Test Condition
150pF
Product details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 39.00
€ 0.39 Each (Supplied on a Reel) (ex VAT)
€ 46.41
€ 0.464 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
€ 39.00
€ 0.39 Each (Supplied on a Reel) (ex VAT)
€ 46.41
€ 0.464 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
100
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
100 - 225 | € 0.39 | € 9.75 |
250 - 475 | € 0.34 | € 8.50 |
500 - 975 | € 0.31 | € 7.75 |
1000+ | € 0.29 | € 7.25 |
Technical Document
Specifications
Brand
onsemiLogic Family
74HC
Logic Function
Buffer
Number of Channels per Chip
4
IC Type
Buffer & Line Driver IC
Input Type
Schottky
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum High Level Output Current
7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
163ns
Dimensions
5 x 4.4 x 0.9mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Propagation Delay Test Condition
150pF
Product details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS