onsemi MM74HCT04M Inverter Logic Gate, 14-Pin SOIC

RS Stock No.: 186-7323Brand: onsemiManufacturers Part No.: MM74HCT04M
brand-logo
View all in Logic Gates

Technical Document

Specifications

Brand

onsemi

Logic Function

Inverter

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

4.8mA

Maximum Propagation Delay Time @ Maximum CL

18 ns @ 15 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

4.8mA

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Output Type

LSTTL

Propagation Delay Test Condition

15pF

Length

8.75mm

Height

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 28.60

€ 0.52 Each (In a Tube of 55) (ex VAT)

€ 34.03

€ 0.619 Each (In a Tube of 55) (inc. VAT)

onsemi MM74HCT04M Inverter Logic Gate, 14-Pin SOIC

€ 28.60

€ 0.52 Each (In a Tube of 55) (ex VAT)

€ 34.03

€ 0.619 Each (In a Tube of 55) (inc. VAT)

onsemi MM74HCT04M Inverter Logic Gate, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

Inverter

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

4.8mA

Maximum Propagation Delay Time @ Maximum CL

18 ns @ 15 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

4.8mA

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Output Type

LSTTL

Propagation Delay Test Condition

15pF

Length

8.75mm

Height

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more