onsemi MMBFJ309LT1G N-Channel JFET, 25 V, Idss 12 to 30mA, 3-Pin SOT-23

RS Stock No.: 163-0964Brand: onsemiManufacturers Part No.: MMBFJ309LT1G
brand-logo
View all in JFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Idss Drain-Source Cut-off Current

12 to 30mA

Maximum Drain Source Voltage

25 V

Transistor Configuration

Single

Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Source Gate On-Capacitance

5pF

Dimensions

3.04 x 1.4 x 1.01mm

Height

1.01mm

Width

1.4mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.04mm

Product details

N-channel JFET, ON Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 390.00

€ 0.13 Each (On a Reel of 3000) (ex VAT)

€ 464.10

€ 0.155 Each (On a Reel of 3000) (inc. VAT)

onsemi MMBFJ309LT1G N-Channel JFET, 25 V, Idss 12 to 30mA, 3-Pin SOT-23

€ 390.00

€ 0.13 Each (On a Reel of 3000) (ex VAT)

€ 464.10

€ 0.155 Each (On a Reel of 3000) (inc. VAT)

onsemi MMBFJ309LT1G N-Channel JFET, 25 V, Idss 12 to 30mA, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Idss Drain-Source Cut-off Current

12 to 30mA

Maximum Drain Source Voltage

25 V

Transistor Configuration

Single

Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Source Gate On-Capacitance

5pF

Dimensions

3.04 x 1.4 x 1.01mm

Height

1.01mm

Width

1.4mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.04mm

Product details

N-channel JFET, ON Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more