E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi, 19V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

RS Stock No.: 145-3299Brand: onsemiManufacturers Part No.: MMSZ5249BT1G
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

19V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

6.6mA

Maximum Zener Impedance

23Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.84 x 1.8 x 1.25mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor

Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 150.00

€ 0.05 Each (On a Reel of 3000) (ex VAT)

€ 178.50

€ 0.06 Each (On a Reel of 3000) (inc. VAT)

onsemi, 19V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

€ 150.00

€ 0.05 Each (On a Reel of 3000) (ex VAT)

€ 178.50

€ 0.06 Each (On a Reel of 3000) (inc. VAT)

onsemi, 19V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

19V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

6.6mA

Maximum Zener Impedance

23Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.84 x 1.8 x 1.25mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor

Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more