onsemi, MOC3052SM DC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin MDIP

RS Stock No.: 761-3690Brand: onsemiManufacturers Part No.: MOC3052SM
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Series

MOC

Country of Origin

China

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in
Stock information temporarily unavailable.

€ 9.80

€ 1.96 Each (In a Pack of 5) (ex VAT)

€ 11.66

€ 2.332 Each (In a Pack of 5) (inc. VAT)

onsemi, MOC3052SM DC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin MDIP
Select packaging type

€ 9.80

€ 1.96 Each (In a Pack of 5) (ex VAT)

€ 11.66

€ 2.332 Each (In a Pack of 5) (inc. VAT)

onsemi, MOC3052SM DC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin MDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 1.96€ 9.80
50 - 95€ 1.72€ 8.60
100 - 495€ 1.51€ 7.55
500+€ 1.36€ 6.80
You may be interested in

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Series

MOC

Country of Origin

China

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in