E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi, MOC3073SVM Optocoupler, Surface Mount, 6-Pin SMT

RS Stock No.: 185-8025Brand: onsemiManufacturers Part No.: MOC3073SVM
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

SMT

Maximum Input Current

60 mA

Isolation Voltage

4170 Vrms ac

Logic Output

Yes

Series

MOC

Special Features

Excellent IFT Stability-IR Emitting Diode Has Low Degradation 800 V Peak Blocking Voltage, IR Emitting Diode Has Low Degradation

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 1,070.00

€ 1.07 Each (In a Tube of 1000) (ex VAT)

€ 1,273.30

€ 1.273 Each (In a Tube of 1000) (inc. VAT)

onsemi, MOC3073SVM Optocoupler, Surface Mount, 6-Pin SMT

€ 1,070.00

€ 1.07 Each (In a Tube of 1000) (ex VAT)

€ 1,273.30

€ 1.273 Each (In a Tube of 1000) (inc. VAT)

onsemi, MOC3073SVM Optocoupler, Surface Mount, 6-Pin SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

SMT

Maximum Input Current

60 mA

Isolation Voltage

4170 Vrms ac

Logic Output

Yes

Series

MOC

Special Features

Excellent IFT Stability-IR Emitting Diode Has Low Degradation 800 V Peak Blocking Voltage, IR Emitting Diode Has Low Degradation

Country of Origin

Thailand