onsemi N-Channel MOSFET, 12 A, 60 V, 3-Pin TO-220 MTP3055VL

RS Stock No.: 761-4542Brand: onsemiManufacturers Part No.: MTP3055VL
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

180 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

48 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-15 V, +15 V

Width

4.83mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

7.8 nC @ 5 V

Maximum Operating Temperature

+175 °C

Height

16.51mm

Minimum Operating Temperature

-65 °C

Product details

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor

Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.20

€ 2.04 Each (In a Pack of 5) (ex VAT)

€ 12.14

€ 2.428 Each (In a Pack of 5) (inc. VAT)

onsemi N-Channel MOSFET, 12 A, 60 V, 3-Pin TO-220 MTP3055VL
Select packaging type

€ 10.20

€ 2.04 Each (In a Pack of 5) (ex VAT)

€ 12.14

€ 2.428 Each (In a Pack of 5) (inc. VAT)

onsemi N-Channel MOSFET, 12 A, 60 V, 3-Pin TO-220 MTP3055VL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

180 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

48 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-15 V, +15 V

Width

4.83mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

7.8 nC @ 5 V

Maximum Operating Temperature

+175 °C

Height

16.51mm

Minimum Operating Temperature

-65 °C

Product details

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor

Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more