Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

onsemi 200V 4A, Rectifier Diode, 2-Pin DO-201AD MUR420G

RS Stock No.: 774-3622Brand: onsemiManufacturers Part No.: MUR420G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

890mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

125A

Product details

Rectifier Diodes, 4A to 9A, ON Semiconductor

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.70

€ 0.57 Each (In a Pack of 10) (ex VAT)

€ 6.78

€ 0.678 Each (In a Pack of 10) (inc. VAT)

onsemi 200V 4A, Rectifier Diode, 2-Pin DO-201AD MUR420G
Select packaging type

€ 5.70

€ 0.57 Each (In a Pack of 10) (ex VAT)

€ 6.78

€ 0.678 Each (In a Pack of 10) (inc. VAT)

onsemi 200V 4A, Rectifier Diode, 2-Pin DO-201AD MUR420G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.57€ 5.70
100 - 240€ 0.52€ 5.20
250+€ 0.44€ 4.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

890mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

125A

Product details

Rectifier Diodes, 4A to 9A, ON Semiconductor

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more