Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

onsemi N24RF04DTPT3G RFID Module, 1.8 → 5.5V

RS Stock No.: 185-8027Brand: onsemiManufacturers Part No.: N24RF04DTPT3G
brand-logo
View all in RF Modules

Technical Document

Specifications

Brand

onsemi

Component Type

Module

Supported Bus Interfaces

I2C

Supply Voltage

1.8 → 5.5V

Dimensions

3.1 x 4.5 x 1.05mm

Height

1.05mm

Length

3.1mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

4.5mm

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 1,710.00

€ 0.57 Each (On a Reel of 3000) (ex VAT)

€ 2,034.90

€ 0.678 Each (On a Reel of 3000) (inc. VAT)

onsemi N24RF04DTPT3G RFID Module, 1.8 → 5.5V

€ 1,710.00

€ 0.57 Each (On a Reel of 3000) (ex VAT)

€ 2,034.90

€ 0.678 Each (On a Reel of 3000) (inc. VAT)

onsemi N24RF04DTPT3G RFID Module, 1.8 → 5.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Component Type

Module

Supported Bus Interfaces

I2C

Supply Voltage

1.8 → 5.5V

Dimensions

3.1 x 4.5 x 1.05mm

Height

1.05mm

Length

3.1mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

4.5mm

Country of Origin

Thailand