Technical Document
Specifications
Brand
onsemiLogic Function
Delay Line
Input Signal Type
CML, LVDS, LVPECL
Output Logic Level
LVPECL, LVCMOS, LVTTL
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Total Number of Taps
256
Dimensions
4 x 4 x 0.95mm
Absolute Increment
0.01ns
Delay to First Tap
3.14ns
Maximum Operating Supply Voltage
3.6 V
Maximum Delay Time
8.5ns
Number of Independent Delay Inputs
2
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.375 V
Product details
Delay Lines, On Semiconductor
€ 39.02
€ 39.02 Each (ex VAT)
€ 46.43
€ 46.43 Each (inc. VAT)
Standard
1
€ 39.02
€ 39.02 Each (ex VAT)
€ 46.43
€ 46.43 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 39.02 |
10+ | € 34.17 |
Technical Document
Specifications
Brand
onsemiLogic Function
Delay Line
Input Signal Type
CML, LVDS, LVPECL
Output Logic Level
LVPECL, LVCMOS, LVTTL
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Total Number of Taps
256
Dimensions
4 x 4 x 0.95mm
Absolute Increment
0.01ns
Delay to First Tap
3.14ns
Maximum Operating Supply Voltage
3.6 V
Maximum Delay Time
8.5ns
Number of Independent Delay Inputs
2
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.375 V
Product details