onsemi NC7SZ66P5X, Bus Switch, 1 x 1:1, 5-Pin SC-70

RS Stock No.: 761-9850Brand: onsemiManufacturers Part No.: NC7SZ66P5X
brand-logo
View all in Bus Switches

Technical Document

Specifications

Brand

onsemi

Configuration

1 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

1

Number of Outputs per Chip

1

Maximum On Resistance

60Ω

Maximum Quiescent Current

10µA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Maximum Propagation Delay Time @ Maximum CL

4.3ns

Dimensions

2 x 1.25 x 1mm

Minimum Operating Supply Voltage

1.65 V

Width

1.25mm

Height

1mm

Bus Width

1bit

Number of Input Options per Bit

1

Number of Output Options per Bit

1

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Length

2mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Product details

Analogue Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

onsemi NC7SZ66P5X, Bus Switch, 1 x 1:1, 5-Pin SC-70
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

onsemi NC7SZ66P5X, Bus Switch, 1 x 1:1, 5-Pin SC-70
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Configuration

1 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

1

Number of Outputs per Chip

1

Maximum On Resistance

60Ω

Maximum Quiescent Current

10µA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Maximum Propagation Delay Time @ Maximum CL

4.3ns

Dimensions

2 x 1.25 x 1mm

Minimum Operating Supply Voltage

1.65 V

Width

1.25mm

Height

1mm

Bus Width

1bit

Number of Input Options per Bit

1

Number of Output Options per Bit

1

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Length

2mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Product details

Analogue Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more