NCID9210 onsemi, 2-Channel Digital Isolator 50Mbps, 2 kV, 16-Pin SOIC

RS Stock No.: 230-9049Brand: onsemiManufacturers Part No.: NCID9210
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Brand

onsemi

Maximum Data Rate

50Mbps

Number of Channels

2

Package Type

SOIC

Maximum Forward Voltage

5V

Maximum Input Current

2 A

Isolation Voltage

2 kV

Number of Pins

16

Stock information temporarily unavailable.

€ 5,690.00

€ 5.69 Each (In a Tube of 1000) (ex VAT)

€ 6,771.10

€ 6.771 Each (In a Tube of 1000) (inc. VAT)

NCID9210 onsemi, 2-Channel Digital Isolator 50Mbps, 2 kV, 16-Pin SOIC

€ 5,690.00

€ 5.69 Each (In a Tube of 1000) (ex VAT)

€ 6,771.10

€ 6.771 Each (In a Tube of 1000) (inc. VAT)

NCID9210 onsemi, 2-Channel Digital Isolator 50Mbps, 2 kV, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Maximum Data Rate

50Mbps

Number of Channels

2

Package Type

SOIC

Maximum Forward Voltage

5V

Maximum Input Current

2 A

Isolation Voltage

2 kV

Number of Pins

16