E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi NCP1618ADR2G, Power Factor Controller, 65 kHz, 35 V 9-Pin, SOIC-9 NB

RS Stock No.: 214-8827Brand: onsemiManufacturers Part No.: NCP1618ADR2G
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

65 kHz

Start-up Supply Current

1mA

IC Type

Power Factor Controller IC

Maximum Sink Current

800mA

Maximum Supply Current

1 mA

Package Type

SOIC-9 NB

Pin Count

9

Maximum Operating Supply Voltage

35 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.10

€ 1.41 Each (In a Pack of 10) (ex VAT)

€ 16.78

€ 1.678 Each (In a Pack of 10) (inc. VAT)

onsemi NCP1618ADR2G, Power Factor Controller, 65 kHz, 35 V 9-Pin, SOIC-9 NB
Select packaging type

€ 14.10

€ 1.41 Each (In a Pack of 10) (ex VAT)

€ 16.78

€ 1.678 Each (In a Pack of 10) (inc. VAT)

onsemi NCP1618ADR2G, Power Factor Controller, 65 kHz, 35 V 9-Pin, SOIC-9 NB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 1.41€ 14.10
100 - 240€ 1.23€ 12.30
250 - 490€ 1.10€ 11.00
500 - 990€ 0.97€ 9.70
1000+€ 0.89€ 8.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

65 kHz

Start-up Supply Current

1mA

IC Type

Power Factor Controller IC

Maximum Sink Current

800mA

Maximum Supply Current

1 mA

Package Type

SOIC-9 NB

Pin Count

9

Maximum Operating Supply Voltage

35 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more