Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
130 kHz
Start-up Supply Current
100µA
Maximum Source Current
500mA
IC Type
Power Factor Controller IC
Maximum Sink Current
800mA
Maximum Supply Current
7 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Maximum Operating Supply Voltage
10.4 V
Maximum Operating Temperature
+125 °C
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
9.4 V
€ 3,325.00
€ 1.33 Each (On a Reel of 2500) (ex VAT)
€ 3,956.75
€ 1.583 Each (On a Reel of 2500) (inc. VAT)
2500
€ 3,325.00
€ 1.33 Each (On a Reel of 2500) (ex VAT)
€ 3,956.75
€ 1.583 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
130 kHz
Start-up Supply Current
100µA
Maximum Source Current
500mA
IC Type
Power Factor Controller IC
Maximum Sink Current
800mA
Maximum Supply Current
7 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Maximum Operating Supply Voltage
10.4 V
Maximum Operating Temperature
+125 °C
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
9.4 V