E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi NCP380LMUAJAATBG Power Switch IC 6-Pin, UDFN

RS Stock No.: 184-1272Brand: onsemiManufacturers Part No.: NCP380LMUAJAATBG
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Brand

onsemi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

2.1A

Number of Outputs

1

Number of Inputs

1

Mounting Type

Surface Mount

Package Type

UDFN

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 2 x 0.5mm

Automotive Standard

AEC-Q100

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP380LMUAJAATBG Power Switch IC 6-Pin, UDFN
€ 0.559Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

€ 17.20

€ 0.86 Each (In a Pack of 20) (ex VAT)

€ 20.47

€ 1.023 Each (In a Pack of 20) (inc. VAT)

onsemi NCP380LMUAJAATBG Power Switch IC 6-Pin, UDFN
Select packaging type

€ 17.20

€ 0.86 Each (In a Pack of 20) (ex VAT)

€ 20.47

€ 1.023 Each (In a Pack of 20) (inc. VAT)

onsemi NCP380LMUAJAATBG Power Switch IC 6-Pin, UDFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 180€ 0.86€ 17.20
200 - 480€ 0.76€ 15.20
500+€ 0.65€ 13.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP380LMUAJAATBG Power Switch IC 6-Pin, UDFN
€ 0.559Each (On a Reel of 3000) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

2.1A

Number of Outputs

1

Number of Inputs

1

Mounting Type

Surface Mount

Package Type

UDFN

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 2 x 0.5mm

Automotive Standard

AEC-Q100

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP380LMUAJAATBG Power Switch IC 6-Pin, UDFN
€ 0.559Each (On a Reel of 3000) (ex VAT)