E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi NCP508SQ15T1G, 1 Low Noise LDO, Regulator 50mA, 1.5 V 5-Pin, SC-88A

RS Stock No.: 805-1817PBrand: onsemiManufacturers Part No.: NCP508SQ15T1G
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

50mA

Regulator Type

Low Noise LDO

Output Voltage

1.5 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

±3%

Load Regulation

40 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SC-88A

Quiescent Current

1µA

Pin Count

5

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

7 V

Height

1mm

Length

2.2mm

Width

1.35mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 185.00

€ 0.37 Each (Supplied on a Reel) (ex VAT)

€ 220.15

€ 0.44 Each (Supplied on a Reel) (inc. VAT)

onsemi NCP508SQ15T1G, 1 Low Noise LDO, Regulator 50mA, 1.5 V 5-Pin, SC-88A
Select packaging type

€ 185.00

€ 0.37 Each (Supplied on a Reel) (ex VAT)

€ 220.15

€ 0.44 Each (Supplied on a Reel) (inc. VAT)

onsemi NCP508SQ15T1G, 1 Low Noise LDO, Regulator 50mA, 1.5 V 5-Pin, SC-88A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 950€ 0.37€ 18.50
1000+€ 0.34€ 17.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

50mA

Regulator Type

Low Noise LDO

Output Voltage

1.5 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

±3%

Load Regulation

40 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SC-88A

Quiescent Current

1µA

Pin Count

5

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

7 V

Height

1mm

Length

2.2mm

Width

1.35mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more