Technical Document
Specifications
Brand
onsemiMaximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.2 → 5 V
Number of Outputs
1
Line Regulation
10 mV
Accuracy
±2%
Load Regulation
10 mV
Mounting Type
Surface Mount
Quiescent Current
8µA
Package Type
WDFN
Pin Count
6
Reference Voltage
1.2V
Output Type
Adjustable
Dimensions
2 x 2 x 0.75mm
Height
0.75mm
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
24 V
Width
2mm
Length
2mm
€ 56.00
€ 1.12 Each (In a Pack of 50) (ex VAT)
€ 66.64
€ 1.333 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 56.00
€ 1.12 Each (In a Pack of 50) (ex VAT)
€ 66.64
€ 1.333 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | € 1.12 | € 56.00 |
500 - 950 | € 0.97 | € 48.50 |
1000+ | € 0.86 | € 43.00 |
Technical Document
Specifications
Brand
onsemiMaximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.2 → 5 V
Number of Outputs
1
Line Regulation
10 mV
Accuracy
±2%
Load Regulation
10 mV
Mounting Type
Surface Mount
Quiescent Current
8µA
Package Type
WDFN
Pin Count
6
Reference Voltage
1.2V
Output Type
Adjustable
Dimensions
2 x 2 x 0.75mm
Height
0.75mm
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
24 V
Width
2mm
Length
2mm