onsemi NCV7428D13R2G System Basis Chip, 1.8mA 8-Pin, SOIC

RS Stock No.: 842-7885Brand: onsemiManufacturers Part No.: NCV7428D13R2G
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Brand

onsemi

Minimum Output Voltage

3.234 V

Maximum Output Voltage

3.366 V

Minimum Input Voltage

5.5 V

Maximum Input Voltage

28 V

Minimum Output Current

1.8mA

Maximum Output Current

70mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Length

4.98mm

Height

15.49mm

Width

3.99mm

Dimensions

4.98 x 3.99 x 15.49mm

Product details

NCV7428 System Basis Chip, ON Semiconductor

The NCV7428 is a System Basis Chip integrating power supplies, undervoltage detection and a LIN bus transceiver typically for automotive Electronic Control Unit (ECU) applications. This device is AEC-Q100 qualified for automotive use.

• Output supply voltage: +3.3V (NCV7428D13), +5V (NCV7428D15)
• Output supply current: 70mA
• Undervoltage detector with reset output to supplied microcontroller
• LIN transceiver, LIN2.x and J2602 compliant
• Load dump protection (+45V)
• LIN bus pin protected against transients in an automotive environment
• ESD protection level for Vs and LIN > ±8kV
• Operating temperature range: -40 to +125°C
• AEC-Q100 qualified

RS Product Codes

842-7885 NCV7428D13R2G System Basis Chip, +3.3V output
842-7888 NCV7428D15R2G System Basis Chip, +5V output

Standards

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 29.80

€ 2.98 Each (In a Pack of 10) (ex VAT)

€ 35.46

€ 3.546 Each (In a Pack of 10) (inc. VAT)

onsemi NCV7428D13R2G System Basis Chip, 1.8mA 8-Pin, SOIC
Select packaging type

€ 29.80

€ 2.98 Each (In a Pack of 10) (ex VAT)

€ 35.46

€ 3.546 Each (In a Pack of 10) (inc. VAT)

onsemi NCV7428D13R2G System Basis Chip, 1.8mA 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 2.98€ 29.80
100 - 240€ 2.61€ 26.10
250+€ 2.30€ 23.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Minimum Output Voltage

3.234 V

Maximum Output Voltage

3.366 V

Minimum Input Voltage

5.5 V

Maximum Input Voltage

28 V

Minimum Output Current

1.8mA

Maximum Output Current

70mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Length

4.98mm

Height

15.49mm

Width

3.99mm

Dimensions

4.98 x 3.99 x 15.49mm

Product details

NCV7428 System Basis Chip, ON Semiconductor

The NCV7428 is a System Basis Chip integrating power supplies, undervoltage detection and a LIN bus transceiver typically for automotive Electronic Control Unit (ECU) applications. This device is AEC-Q100 qualified for automotive use.

• Output supply voltage: +3.3V (NCV7428D13), +5V (NCV7428D15)
• Output supply current: 70mA
• Undervoltage detector with reset output to supplied microcontroller
• LIN transceiver, LIN2.x and J2602 compliant
• Load dump protection (+45V)
• LIN bus pin protected against transients in an automotive environment
• ESD protection level for Vs and LIN > ±8kV
• Operating temperature range: -40 to +125°C
• AEC-Q100 qualified

RS Product Codes

842-7885 NCV7428D13R2G System Basis Chip, +3.3V output
842-7888 NCV7428D15R2G System Basis Chip, +5V output

Standards

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more