onsemi NCV84120DR2G, Current Sensor IC 8-Pin, SOIC

RS Stock No.: 284-9052Brand: onsemiManufacturers Part No.: NCV84120DR2G
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Brand

onsemi

Quiescent Current

0.5

Package Type

SOIC

Pin Count

8

Mounting Type

Surface Mount

Stock information temporarily unavailable.

€ 15.90

€ 3.18 Each (In a Pack of 5) (ex VAT)

€ 18.92

€ 3.784 Each (In a Pack of 5) (inc. VAT)

onsemi NCV84120DR2G, Current Sensor IC 8-Pin, SOIC
Select packaging type

€ 15.90

€ 3.18 Each (In a Pack of 5) (ex VAT)

€ 18.92

€ 3.784 Each (In a Pack of 5) (inc. VAT)

onsemi NCV84120DR2G, Current Sensor IC 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 3.18€ 15.90
50 - 95€ 2.79€ 13.95
100 - 495€ 2.45€ 12.25
500 - 995€ 2.19€ 10.95
1000+€ 2.04€ 10.20

Technical Document

Specifications

Brand

onsemi

Quiescent Current

0.5

Package Type

SOIC

Pin Count

8

Mounting Type

Surface Mount