E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi 0.0018 kW DC Motor Controller, 600 V, 3 Phase, 350 mA, Amplifier Function, 3.6 V

RS Stock No.: 254-7659Brand: onsemiManufacturers Part No.: NFMECS640A0
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

onsemi

Phase

3

Control Function

Amplifier

Supply Voltage

600 V

Current Rating

350 mA

Voltage Rating

3.6 V

Power Rating

0.0018 kW

Stock information temporarily unavailable.

€ 10.39

€ 10.39 Each (ex VAT)

€ 12.36

€ 12.36 Each (inc. VAT)

onsemi 0.0018 kW DC Motor Controller, 600 V, 3 Phase, 350 mA, Amplifier Function, 3.6 V
Select packaging type

€ 10.39

€ 10.39 Each (ex VAT)

€ 12.36

€ 12.36 Each (inc. VAT)

onsemi 0.0018 kW DC Motor Controller, 600 V, 3 Phase, 350 mA, Amplifier Function, 3.6 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 10.39
10 - 99€ 9.08
100 - 499€ 7.99
500 - 999€ 7.13
1000+€ 6.58

Technical Document

Specifications

Brand

onsemi

Phase

3

Control Function

Amplifier

Supply Voltage

600 V

Current Rating

350 mA

Voltage Rating

3.6 V

Power Rating

0.0018 kW