E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi Thermal Fuse +125°C 1 A, 5V

RS Stock No.: 195-8750Brand: onsemiManufacturers Part No.: NIS6150MT2TXG
brand-logo
View all in Thermal Fuses

Technical Document

Specifications

Brand

onsemi

Functioning Temperature

+125°C

Maximum Current

1 A

Voltage Rating

5V

Series

NIS6150

Body Height

0.75mm

Body Length

3.1mm

Body Width

3.1mm

Fuse Type

Resettable Thermal Fuse

Stock information temporarily unavailable.

€ 3,360.00

€ 1.12 Each (On a Reel of 3000) (ex VAT)

€ 3,998.40

€ 1.333 Each (On a Reel of 3000) (inc. VAT)

onsemi Thermal Fuse +125°C 1 A, 5V

€ 3,360.00

€ 1.12 Each (On a Reel of 3000) (ex VAT)

€ 3,998.40

€ 1.333 Each (On a Reel of 3000) (inc. VAT)

onsemi Thermal Fuse +125°C 1 A, 5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Functioning Temperature

+125°C

Maximum Current

1 A

Voltage Rating

5V

Series

NIS6150

Body Height

0.75mm

Body Length

3.1mm

Body Width

3.1mm

Fuse Type

Resettable Thermal Fuse