Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

onsemi 30V 1A, Dual Schottky Diode, 3-Pin UDFN NSR1030QMUTWG

RS Stock No.: 185-8870Brand: onsemiManufacturers Part No.: NSR1030QMUTWG
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

UDFN

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

40A

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.91

€ 0.81 Each (In a Pack of 11) (ex VAT)

€ 10.60

€ 0.964 Each (In a Pack of 11) (inc. VAT)

onsemi 30V 1A, Dual Schottky Diode, 3-Pin UDFN NSR1030QMUTWG
Select packaging type

€ 8.91

€ 0.81 Each (In a Pack of 11) (ex VAT)

€ 10.60

€ 0.964 Each (In a Pack of 11) (inc. VAT)

onsemi 30V 1A, Dual Schottky Diode, 3-Pin UDFN NSR1030QMUTWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
11 - 99€ 0.81€ 8.91
110 - 264€ 0.70€ 7.70
275 - 539€ 0.63€ 6.93
550 - 1089€ 0.55€ 6.05
1100+€ 0.52€ 5.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

UDFN

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

40A

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more