onsemi N-Channel MOSFET, 89 A, 60 V, 8-Pin SO-8FL NTMFS5C646NLT1G

RS Stock No.: 842-7933PBrand: onsemiManufacturers Part No.: NTMFS5C646NLT1G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

89 A

Maximum Drain Source Voltage

60 V

Package Type

SO-8FL

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

6.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

66 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.1mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.1mm

Typical Gate Charge @ Vgs

33.7 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.05mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel Power MOSFET, 60V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 138.50

€ 2.77 Each (Supplied on a Reel) (ex VAT)

€ 164.82

€ 3.296 Each (Supplied on a Reel) (inc. VAT)

onsemi N-Channel MOSFET, 89 A, 60 V, 8-Pin SO-8FL NTMFS5C646NLT1G
Select packaging type

€ 138.50

€ 2.77 Each (Supplied on a Reel) (ex VAT)

€ 164.82

€ 3.296 Each (Supplied on a Reel) (inc. VAT)

onsemi N-Channel MOSFET, 89 A, 60 V, 8-Pin SO-8FL NTMFS5C646NLT1G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
50 - 95€ 2.77€ 13.85
100 - 495€ 2.43€ 12.15
500 - 995€ 2.17€ 10.85
1000+€ 2.01€ 10.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

89 A

Maximum Drain Source Voltage

60 V

Package Type

SO-8FL

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

6.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

66 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.1mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.1mm

Typical Gate Charge @ Vgs

33.7 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.05mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel Power MOSFET, 60V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more